220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJB227M006R0070

DigiKey Part Number
478-6608-2-ND - Tape & Reel (TR)
478-6608-1-ND - Cut Tape (CT)
478-6608-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB227M006R0070
Description
CAP TANT POLY 220UF 6.3V 1210
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCJB227M006R0070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
220 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJB227M006R0200KYOCERA AVX4 891478-5749-1-ND1,15000 KčSimilar
T520B227M006ATE070KEMET17 905399-5756-1-ND1,05000 KčDirect
T55B227M6R3C0070Vishay Sprague131 486718-2040-1-ND0,94000 KčSimilar
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1018,26800 Kč182,68 Kč
5014,42140 Kč721,07 Kč
10013,23710 Kč1 323,71 Kč
50011,23518 Kč5 617,59 Kč
1 00010,61575 Kč10 615,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,10581 Kč20 211,62 Kč
6 0009,47566 Kč56 853,96 Kč
10 0009,24252 Kč92 425,20 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč