22 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJB226M025R0150E

DigiKey Part Number
478-13237-2-ND - Tape & Reel (TR)
478-13237-1-ND - Cut Tape (CT)
478-13237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB226M025R0150E
Description
CAP TANT POLY 22UF 25V 1210
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCJB226M025R0150E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
22 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 159
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1014,17400 Kč141,74 Kč
5011,04920 Kč552,46 Kč
10010,08530 Kč1 008,53 Kč
5008,45716 Kč4 228,58 Kč
1 0007,95341 Kč7 953,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,53902 Kč15 078,04 Kč
6 0007,02677 Kč42 160,62 Kč
10 0006,83729 Kč68 372,90 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč