



TCJA476M006R0200 | |
|---|---|
DigiKey Part Number | 478-3458-2-ND - Tape & Reel (TR) 478-3458-1-ND - Cut Tape (CT) 478-3458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA476M006R0200 |
Description | CAP TANT POLY 47UF 6.3V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJA476M006R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,10000 Kč | 101,00 Kč |
| 50 | 7,73140 Kč | 386,57 Kč |
| 100 | 7,00280 Kč | 700,28 Kč |
| 500 | 5,77320 Kč | 2 886,60 Kč |
| 1 000 | 5,39292 Kč | 5 392,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,08015 Kč | 10 160,30 Kč |
| 6 000 | 4,69372 Kč | 28 162,32 Kč |
| 10 000 | 4,55081 Kč | 45 508,10 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |






