100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 100mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJA107M006R0100

DigiKey Part Number
478-9393-2-ND - Tape & Reel (TR)
478-9393-1-ND - Cut Tape (CT)
478-9393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJA107M006R0100
Description
CAP TANT POLY 100UF 6.3V 1206
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCJA107M006R0100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
100 µF
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520A107M006ATE070KEMET1 535399-10526-1-ND21,42000 KčDirect
T55A107M6R3C0150Vishay Sprague2 267718-1988-1-ND20,37000 KčDirect
T55A107M6R3C0070Vishay Sprague1 326718-1987-1-ND21,63000 KčSimilar
In-Stock: 1 518
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1021,16600 Kč211,66 Kč
5016,84040 Kč842,02 Kč
10015,50490 Kč1 550,49 Kč
50013,24974 Kč6 624,87 Kč
1 00012,55176 Kč12 551,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,73588 Kč15 471,76 Kč
6 0007,21425 Kč43 285,50 Kč
10 0007,02125 Kč70 212,50 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč