


T520A107M006ATE070 | |
|---|---|
DigiKey Part Number | 399-10526-2-ND - Tape & Reel (TR) 399-10526-1-ND - Cut Tape (CT) 399-10526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A107M006ATE070 |
Description | CAP TANT POLY 100UF 6.3V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A107M006ATE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 100 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55A107M6R3C0150 | Vishay Sprague | 2 267 | 718-1988-1-ND | 20,37000 Kč | Direct |
| TCJA107M006R0100 | KYOCERA AVX | 1 518 | 478-9393-1-ND | 32,13000 Kč | Direct |
| T55A107M6R3C0070 | Vishay Sprague | 1 326 | 718-1987-1-ND | 21,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,64900 Kč | 136,49 Kč |
| 50 | 10,60820 Kč | 530,41 Kč |
| 100 | 9,67170 Kč | 967,17 Kč |
| 500 | 8,09094 Kč | 4 045,47 Kč |
| 1 000 | 7,60212 Kč | 7 602,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,19980 Kč | 14 399,60 Kč |
| 6 000 | 6,70277 Kč | 40 216,62 Kč |
| 10 000 | 6,51883 Kč | 65 188,30 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |



