
T55A107M6R3C0150 | |
|---|---|
DigiKey Part Number | 718-1988-2-ND - Tape & Reel (TR) 718-1988-1-ND - Cut Tape (CT) 718-1988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A107M6R3C0150 |
Description | CAP TANT POLY 100UF 6.3V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A107M6R3C0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,95600 Kč | 129,56 Kč |
| 50 | 10,05800 Kč | 502,90 Kč |
| 100 | 9,16350 Kč | 916,35 Kč |
| 500 | 7,65462 Kč | 3 827,31 Kč |
| 1 000 | 7,18741 Kč | 7 187,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,80314 Kč | 13 606,28 Kč |
| 6 000 | 6,32834 Kč | 37 970,04 Kč |
| 10 000 | 6,15269 Kč | 61 526,90 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

