10 µF Molded Tantalum Polymer Capacitor 20 V 1206 (3216 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJA106M020R0150E

DigiKey Part Number
478-13195-2-ND - Tape & Reel (TR)
478-13195-1-ND - Cut Tape (CT)
478-13195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJA106M020R0150E
Description
CAP TANT POLY 10UF 20V 1206
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 20 V 1206 (3216 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
10 µF
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJA106M020R0150KYOCERA AVX81478-9999-1-ND16,48000 KčParametric Equivalent
TCJA106M025R0150EKYOCERA AVX209478-TCJA106M025R0150ECT-ND30,45000 KčParametric Equivalent
PTMIE106AT150Cal-Chip Electronics, Inc.2 4924713-PTMIE106AT150CT-ND26,07000 KčParametric Equivalent
T521A106M025ATE150KEMET1 906399-T521A106M025ATE150CT-ND21,90000 KčParametric Equivalent
In-Stock: 603
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,48000 Kč16,48 Kč
1010,34400 Kč103,44 Kč
507,93340 Kč396,67 Kč
1007,19100 Kč719,10 Kč
5005,93714 Kč2 968,57 Kč
1 0005,54965 Kč5 549,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,79303 Kč11 586,06 Kč
6 0005,36928 Kč32 215,68 Kč
10 0005,21252 Kč52 125,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,48000 Kč
Unit Price with VAT:19,94080 Kč