
PTMIE106AT150 | |
|---|---|
DigiKey Part Number | 4713-PTMIE106AT150TR-ND - Tape & Reel (TR) 4713-PTMIE106AT150CT-ND - Cut Tape (CT) 4713-PTMIE106AT150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMIE106AT150 |
Description | PTANT 20% 25V 10UF A LSR 150 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 25 V 1206 (3216 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 17,13400 Kč | 171,34 Kč |
| 50 | 13,51020 Kč | 675,51 Kč |
| 100 | 12,39090 Kč | 1 239,09 Kč |
| 500 | 10,50530 Kč | 5 252,65 Kč |
| 1 000 | 9,92156 Kč | 9 921,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,44112 Kč | 18 882,24 Kč |
| 4 000 | 9,04557 Kč | 36 182,28 Kč |
| 6 000 | 8,84744 Kč | 53 084,64 Kč |
| 10 000 | 8,62774 Kč | 86 277,40 Kč |
| 14 000 | 8,49929 Kč | 118 990,06 Kč |
| 20 000 | 8,37575 Kč | 167 515,00 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |



