



TCJA106M020R0150 | |
|---|---|
DigiKey Part Number | 478-9999-2-ND - Tape & Reel (TR) 478-9999-1-ND - Cut Tape (CT) 478-9999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA106M020R0150 |
Description | CAP TANT POLY 10UF 20V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 20 V 1206 (3216 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 10 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJA106M020R0150E | KYOCERA AVX | 603 | 478-13195-1-ND | 16,48000 Kč | Parametric Equivalent |
| TCJA106M025R0150E | KYOCERA AVX | 209 | 478-TCJA106M025R0150ECT-ND | 30,45000 Kč | Parametric Equivalent |
| PTMIE106AT150 | Cal-Chip Electronics, Inc. | 2 492 | 4713-PTMIE106AT150CT-ND | 26,07000 Kč | Parametric Equivalent |
| T521A106M025ATE150 | KEMET | 1 906 | 399-T521A106M025ATE150CT-ND | 21,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 10,34400 Kč | 103,44 Kč |
| 50 | 7,93340 Kč | 396,67 Kč |
| 100 | 7,19100 Kč | 719,10 Kč |
| 500 | 5,93714 Kč | 2 968,57 Kč |
| 1 000 | 5,54965 Kč | 5 549,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,79303 Kč | 11 586,06 Kč |
| 6 000 | 5,36928 Kč | 32 215,68 Kč |
| 10 000 | 5,21252 Kč | 52 125,20 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |


