
T521A106M025ATE150 | |
---|---|
DigiKey Part Number | 399-T521A106M025ATE150TR-ND - Tape & Reel (TR) 399-T521A106M025ATE150CT-ND - Cut Tape (CT) 399-T521A106M025ATE150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521A106M025ATE150 |
Description | CAP TANT POLY 10UF 25V 3216 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 25 V 1206 (3216 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,83000 Kč | 20,83 Kč |
10 | 13,39400 Kč | 133,94 Kč |
50 | 10,43580 Kč | 521,79 Kč |
100 | 9,52350 Kč | 952,35 Kč |
500 | 7,98122 Kč | 3 990,61 Kč |
1 000 | 7,50442 Kč | 7 504,42 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 7,11220 Kč | 14 224,40 Kč |
4 000 | 6,78918 Kč | 27 156,72 Kč |
6 000 | 6,62741 Kč | 39 764,46 Kč |
10 000 | 6,44807 Kč | 64 480,70 Kč |
14 000 | 6,34320 Kč | 88 804,80 Kč |
20 000 | 6,24229 Kč | 124 845,80 Kč |
24 000 | 6,19451 Kč | 148 668,24 Kč |
Unit Price without VAT: | 20,83000 Kč |
---|---|
Unit Price with VAT: | 25,20430 Kč |