
TAP106K020SCS | |
|---|---|
DigiKey Part Number | 478-1840-ND |
Manufacturer | |
Manufacturer Product Number | TAP106K020SCS |
Description | CAP TANT 10UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.9Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 20 V | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.9Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106K025DTW | KYOCERA AVX | 446 | 478-TAP106K025DTWCT-ND | 22,05000 Kč | Upgrade |
| TAP106K025SCS | KYOCERA AVX | 6 971 | 478-1841-ND | 15,96000 Kč | Upgrade |
| TAP106K006SCS | KYOCERA AVX | 3 836 | 478-1837-ND | 13,23000 Kč | Similar |
| TAP106M006SCS | KYOCERA AVX | 921 | 478-9326-ND | 16,17000 Kč | Similar |
| T350E106K020AS | KEMET | 1 531 | 399-1410-ND | 110,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,93700 Kč | 159,37 Kč |
| 50 | 12,48960 Kč | 624,48 Kč |
| 100 | 11,42920 Kč | 1 142,92 Kč |
| 500 | 9,63724 Kč | 4 818,62 Kč |
| 1 000 | 9,08331 Kč | 9 083,31 Kč |
| 3 000 | 8,39885 Kč | 25 196,55 Kč |
| 5 000 | 8,14563 Kč | 40 728,15 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

