
TAP106K025SCS | |
|---|---|
DigiKey Part Number | 478-1841-ND |
Manufacturer | |
Manufacturer Product Number | TAP106K025SCS |
Description | CAP TANT 10UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 25 V | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,95300 Kč | 99,53 Kč |
| 50 | 7,60960 Kč | 380,48 Kč |
| 100 | 6,88940 Kč | 688,94 Kč |
| 500 | 5,67576 Kč | 2 837,88 Kč |
| 1 000 | 5,30053 Kč | 5 300,53 Kč |
| 3 000 | 4,83696 Kč | 14 510,88 Kč |
| 5 000 | 4,66555 Kč | 23 327,75 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

