
TAP106M006SCS | |
|---|---|
DigiKey Part Number | 478-9326-ND |
Manufacturer | |
Manufacturer Product Number | TAP106M006SCS |
Description | CAP TANT 10UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 6Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106K006SCS | KYOCERA AVX | 3 836 | 478-1837-ND | 13,23000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,12100 Kč | 101,21 Kč |
| 50 | 7,74820 Kč | 387,41 Kč |
| 100 | 7,01750 Kč | 701,75 Kč |
| 500 | 5,78620 Kč | 2 893,10 Kč |
| 1 000 | 5,40531 Kč | 5 405,31 Kč |
| 3 000 | 4,93502 Kč | 14 805,06 Kč |
| 5 000 | 4,76117 Kč | 23 805,85 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

