10 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350E106K020AS

DigiKey Part Number
399-1410-ND
Manufacturer
Manufacturer Product Number
T350E106K020AS
Description
CAP TANT 10UF 10% 20V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350E106K020AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.217" Dia (5.50mm)
Part Status
Active
Height - Seated (Max)
0.350" (8.90mm)
Capacitance
Lead Spacing
0.100" (2.54mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
20 V
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
2.9Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 531
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,24000 Kč110,24 Kč
1079,70800 Kč797,08 Kč
5067,58420 Kč3 379,21 Kč
10063,83180 Kč6 383,18 Kč
50057,48034 Kč28 740,17 Kč
1 00055,51283 Kč55 512,83 Kč
3 00053,08028 Kč159 240,84 Kč
Manufacturers Standard Package
Unit Price without VAT:110,24000 Kč
Unit Price with VAT:133,39040 Kč