
TAJE476K025RNJ | |
|---|---|
DigiKey Part Number | 478-8921-2-ND - Tape & Reel (TR) 478-8921-1-ND - Cut Tape (CT) 478-8921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE476K025RNJ |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE476K025RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD476K025RNJ | KYOCERA AVX | 2 954 | 478-1740-1-ND | 37,12000 Kč | Direct |
| TAJE476K035RNJ | KYOCERA AVX | 1 051 | 478-3074-1-ND | 52,97000 Kč | Upgrade |
| TPMD476K025R0055 | KYOCERA AVX | 420 | 478-5985-1-ND | 113,66000 Kč | Similar |
| TPSD476K025R0125 | KYOCERA AVX | 3 058 | 478-3103-1-ND | 58,60000 Kč | Similar |
| TPSD476K025R0150 | KYOCERA AVX | 15 446 | 478-1789-1-ND | 45,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,35000 Kč | 52,35 Kč |
| 10 | 35,91300 Kč | 359,13 Kč |
| 50 | 29,34360 Kč | 1 467,18 Kč |
| 100 | 27,31650 Kč | 2 731,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 31,47148 Kč | 12 588,59 Kč |
| 800 | 30,11300 Kč | 24 090,40 Kč |
| 1 200 | 29,43250 Kč | 35 319,00 Kč |
| 2 000 | 28,67830 Kč | 57 356,60 Kč |
| 2 800 | 28,23715 Kč | 79 064,02 Kč |
| 4 000 | 27,81305 Kč | 111 252,20 Kč |
| Unit Price without VAT: | 52,35000 Kč |
|---|---|
| Unit Price with VAT: | 63,34350 Kč |

