Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade

SR211A102KAA | |
|---|---|
DigiKey Part Number | SR211A102KAA-ND |
Manufacturer | |
Manufacturer Product Number | SR211A102KAA |
Description | CAP CER 1000PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211A102KARTR1 | KYOCERA AVX | 8 238 | 478-SR211A102KARTR1CT-ND | 12,60000 Kč | Direct |
| SR211A102FAR | KYOCERA AVX | 0 | SR211A102FAR-ND | 17,76998 Kč | Upgrade |
| SR211A102JAA | KYOCERA AVX | 10 | 478-11706-ND | 15,54000 Kč | Upgrade |
| SR211A102JAATR1 | KYOCERA AVX | 5 | 478-11568-1-ND | 15,12000 Kč | Upgrade |
| SR211A102JAR | KYOCERA AVX | 0 | 478-4859-ND | 9,66000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,55013 Kč | 7 100,26 Kč |
| Unit Price without VAT: | 3,55013 Kč |
|---|---|
| Unit Price with VAT: | 4,29566 Kč |





