
SR211A102JAR | |
|---|---|
DigiKey Part Number | 478-4859-ND |
Manufacturer | |
Manufacturer Product Number | SR211A102JAR |
Description | CAP CER 1000PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR211A102JAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 50 | 4,30880 Kč | 215,44 Kč |
| 100 | 3,85310 Kč | 385,31 Kč |
| 500 | 3,08418 Kč | 1 542,09 Kč |
| 1 000 | 2,84691 Kč | 2 846,91 Kč |
| 3 000 | 2,55392 Kč | 7 661,76 Kč |
| 5 000 | 2,44564 Kč | 12 228,20 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

