Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

SR212A102KARTR1 | |
|---|---|
DigiKey Part Number | SR212A102KARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR212A102KARTR1 |
Description | CAP CER 1000PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR212A102GAR | KYOCERA AVX | 0 | SR212A102GAR-ND | 20,95852 Kč | Upgrade |
| SR212A102JARTR1 | KYOCERA AVX | 3 000 | SR212A102JARTR1-ND | 8,13589 Kč | Upgrade |
| SR217A102JARTR1 | KYOCERA AVX | 0 | SR217A102JARTR1-ND | 10,60798 Kč | Upgrade |
| K102K20C0GK5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K102K20C0GK5TH5-ND | 11,43983 Kč | Direct |
| C322C102F2G5TA | KEMET | 672 | 399-9788-ND | 36,75000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,55090 Kč | 13 652,70 Kč |
| Unit Price without VAT: | 4,55090 Kč |
|---|---|
| Unit Price with VAT: | 5,50659 Kč |






