
C322C102F2G5TA | |
|---|---|
DigiKey Part Number | 399-9788-ND |
Manufacturer | |
Manufacturer Product Number | C322C102F2G5TA |
Description | CAP CER 1000PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C102F2G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 24,48400 Kč | 244,84 Kč |
| 50 | 19,62060 Kč | 981,03 Kč |
| 100 | 18,11920 Kč | 1 811,92 Kč |
| 500 | 15,57800 Kč | 7 789,00 Kč |
| 1 000 | 14,79183 Kč | 14 791,83 Kč |
| 2 500 | 13,96157 Kč | 34 903,93 Kč |
| 5 000 | 13,46089 Kč | 67 304,45 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

