Upgrade

SR212A102GAR | |
|---|---|
DigiKey Part Number | SR212A102GAR-ND |
Manufacturer | |
Manufacturer Product Number | SR212A102GAR |
Description | CAP CER 1000PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±2% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C102F2G5TA | KEMET | 672 | 399-9788-ND | 1,49000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,95852 Kč | 20 958,52 Kč |
| Unit Price without VAT: | 20,95852 Kč |
|---|---|
| Unit Price with VAT: | 25,35981 Kč |


