SR201A102JAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,81984 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,81984 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,54146 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 7 635
Unit Price: 6,72000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 17,34932 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 16,20598 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 956
Unit Price: 37,17000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 5
Unit Price: 15,12000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 942
Unit Price: 9,66000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 5 788
Unit Price: 9,03000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,32811 Kč
Datasheet

Direct


KEMET
In Stock: 3 055
Unit Price: 9,45000 Kč
Datasheet

Direct


KEMET
In Stock: 11 875
Unit Price: 9,45000 Kč
Datasheet

Direct


TDK
In Stock: 35
Unit Price: 6,51000 Kč
Datasheet
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR201A102JAATR1

DigiKey Part Number
SR201A102JAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR201A102JAATR1
Description
CAP CER 1000PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR201A102JAATR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0003,72971 Kč33 567,39 Kč
Unit Price without VAT:3,72971 Kč
Unit Price with VAT:4,51295 Kč