Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR151A102JARTR1 | |
|---|---|
DigiKey Part Number | SR151A102JARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR151A102JARTR1 |
Description | CAP CER 1000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211A102JARTR1 | KYOCERA AVX | 5 788 | 478-7321-1-ND | 9,03000 Kč | Similar |
| SR291A102JARTR1 | KYOCERA AVX | 0 | SR291A102JARTR1-ND | 4,32811 Kč | Similar |
| C315C102J1G5TA | KEMET | 3 057 | 399-4143-ND | 9,45000 Kč | Similar |
| C315C102J1G5TA7301 | KEMET | 11 875 | 399-9855-1-ND | 9,45000 Kč | Similar |
| C317C102J1G5TA | KEMET | 797 | 399-4201-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,54146 Kč | 12 395,11 Kč |
| Unit Price without VAT: | 3,54146 Kč |
|---|---|
| Unit Price with VAT: | 4,28517 Kč |










