
RDE5C2A102J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9062-1-ND - Cut Tape (CT) 490-9062-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A102J0M1H03A |
Description | CAP CER 1000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A102J0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 50 | 5,22860 Kč | 261,43 Kč |
| 100 | 4,69310 Kč | 469,31 Kč |
| 500 | 3,79140 Kč | 1 895,70 Kč |
| 1 000 | 3,51339 Kč | 3 513,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,19065 Kč | 6 381,30 Kč |
| 4 000 | 3,00770 Kč | 12 030,80 Kč |
| 6 000 | 2,91606 Kč | 17 496,36 Kč |
| 10 000 | 2,81455 Kč | 28 145,50 Kč |
| 14 000 | 2,75519 Kč | 38 572,66 Kč |
| 20 000 | 2,69810 Kč | 53 962,00 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

