
SR201A102JARTR1 | |
|---|---|
DigiKey Part Number | 478-11019-2-ND - Tape & Reel (TR) 478-11019-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR201A102JARTR1 |
Description | CAP CER 1000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 50 | 2,88100 Kč | 144,05 Kč |
| 100 | 2,55550 Kč | 255,55 Kč |
| 500 | 2,00236 Kč | 1 001,18 Kč |
| 1 000 | 1,83208 Kč | 1 832,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,93993 Kč | 8 819,79 Kč |
| 6 000 | 2,78122 Kč | 16 687,32 Kč |
| 9 000 | 2,70172 Kč | 24 315,48 Kč |
| 15 000 | 2,61361 Kč | 39 204,15 Kč |
| 21 000 | 2,56211 Kč | 53 804,31 Kč |
| 30 000 | 2,51255 Kč | 75 376,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

