SR155A102JAATR1- is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,88055 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 5,02167 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 3,81984 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 3,54146 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,90015 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 3 000
Unit Price: 13,02000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,16398 Kč
Datasheet

Similar


KEMET
In Stock: 932
Unit Price: 9,45000 Kč
Datasheet

Similar


KEMET
In Stock: 1 774
Unit Price: 9,45000 Kč
Datasheet

Similar


TDK
In Stock: 362
Unit Price: 6,51000 Kč
Datasheet

Similar


TDK
In Stock: 15 458
Unit Price: 6,51000 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,16398 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 2 211
Unit Price: 11,55000 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 15 874
Unit Price: 11,55000 Kč
Datasheet
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155A102JAATR1-

DigiKey Part Number
SR155A102JAATR1--ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR155A102JAATR1-
Description
CAP CER 1000PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5004,42332 Kč15 481,62 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42332 Kč
Unit Price with VAT:5,35222 Kč