SR075A102JAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,90015 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,42332 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,42332 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 5,65866 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 5,02167 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,16398 Kč
Datasheet

Similar


KEMET
In Stock: 932
Unit Price: 9,45000 Kč
Datasheet

Similar


KEMET
In Stock: 1 774
Unit Price: 9,45000 Kč
Datasheet

Similar


TDK
In Stock: 362
Unit Price: 6,51000 Kč
Datasheet

Similar


TDK
In Stock: 15 458
Unit Price: 6,51000 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,16398 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 2 221
Unit Price: 11,55000 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,54333 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 15 874
Unit Price: 11,55000 Kč
Datasheet
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR075A102JAATR1

DigiKey Part Number
SR075A102JAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR075A102JAATR1
Description
CAP CER 1000PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.100" (2.54mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5003,88055 Kč13 581,92 Kč
Manufacturers Standard Package
Unit Price without VAT:3,88055 Kč
Unit Price with VAT:4,69547 Kč