
SR215A102JARTR1 | |
|---|---|
DigiKey Part Number | 478-SR215A102JARTR1TR-ND - Tape & Reel (TR) 478-SR215A102JARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215A102JARTR1 |
Description | CAP CER 1000PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 50 | 6,04320 Kč | 302,16 Kč |
| 100 | 5,44480 Kč | 544,48 Kč |
| 500 | 4,43394 Kč | 2 216,97 Kč |
| 1 000 | 4,12170 Kč | 4 121,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,73610 Kč | 11 208,30 Kč |
| 6 000 | 3,54751 Kč | 21 285,06 Kč |
| 9 000 | 3,45300 Kč | 31 077,00 Kč |
| 15 000 | 3,34827 Kč | 50 224,05 Kč |
| 21 000 | 3,28705 Kč | 69 028,05 Kč |
| 30 000 | 3,22815 Kč | 96 844,50 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

