
SR152A220JAR | |
|---|---|
DigiKey Part Number | 478-SR152A220JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR152A220JAR |
Description | CAP CER 22PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR152A220JAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C220J2G5TA | KEMET | 3 495 | 399-4162-ND | 8,76000 Kč | Similar |
| C317C220J2G5TA | KEMET | 10 223 | 399-4220-ND | 8,76000 Kč | Similar |
| C320C220J2G5TA | KEMET | 379 | 399-4279-ND | 8,97000 Kč | Similar |
| C322C220J2G5TA | KEMET | 3 681 | 399-4344-ND | 8,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,31900 Kč | 63,19 Kč |
| 50 | 4,72160 Kč | 236,08 Kč |
| 100 | 4,23160 Kč | 423,16 Kč |
| 500 | 3,40446 Kč | 1 702,23 Kč |
| 1 000 | 3,14897 Kč | 3 148,97 Kč |
| 3 000 | 2,83364 Kč | 8 500,92 Kč |
| 5 000 | 2,71710 Kč | 13 585,50 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |

