22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C220J2G5TA

DigiKey Part Number
399-4279-ND
Manufacturer
Manufacturer Product Number
C320C220J2G5TA
Description
CAP CER 22PF 200V NP0 RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C220J2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C220J2G5TAKEMET3 495399-4162-ND8,76000 KčDirect
C317C220J2G5TAKEMET10 223399-4220-ND8,76000 KčSimilar
C322C220J2G5TAKEMET3 681399-4344-ND8,97000 KčSimilar
SR152A220JARKYOCERA AVX590478-SR152A220JAR-ND10,43000 KčDirect
In-Stock: 379
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,97000 Kč8,97 Kč
105,38100 Kč53,81 Kč
503,98760 Kč199,38 Kč
1003,56000 Kč356,00 Kč
5002,83718 Kč1 418,59 Kč
1 0002,61445 Kč2 614,45 Kč
2 5002,37928 Kč5 948,20 Kč
5 0002,23763 Kč11 188,15 Kč
Manufacturers Standard Package
Unit Price without VAT:8,97000 Kč
Unit Price with VAT:10,85370 Kč