22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C220J2G5TA

DigiKey Part Number
399-4220-ND
Manufacturer
Manufacturer Product Number
C317C220J2G5TA
Description
CAP CER 22PF 200V NP0 RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C220J2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C220JCG5TAKEMET582C322C220JCG5TA-ND37,12000 KčUpgrade
C320C220J2G5TAKEMET379399-4279-ND8,97000 KčSimilar
C322C220J2G5TAKEMET3 681399-4344-ND8,97000 KčSimilar
C317C220J2G5TA7301KEMET18 598399-C317C220J2G5TA7301CT-ND8,76000 KčParametric Equivalent
SR152A220JARKYOCERA AVX590478-SR152A220JAR-ND10,43000 KčSimilar
In-Stock: 10 223
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
105,31800 Kč53,18 Kč
503,92920 Kč196,46 Kč
1003,50790 Kč350,79 Kč
5002,79380 Kč1 396,90 Kč
1 0002,57357 Kč2 573,57 Kč
2 5002,34116 Kč5 852,90 Kč
5 0002,20117 Kč11 005,85 Kč
Manufacturers Standard Package
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč