
C322C220JCG5TA | |
|---|---|
DigiKey Part Number | C322C220JCG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C220JCG5TA |
Description | CAP CER 22PF 500V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C220JCG5TA Models |
Category | Features Low ESL, High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.150" W (5.08mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,12000 Kč | 37,12 Kč |
| 10 | 24,71400 Kč | 247,14 Kč |
| 50 | 19,82100 Kč | 991,05 Kč |
| 100 | 18,31110 Kč | 1 831,11 Kč |
| 500 | 15,75424 Kč | 7 877,12 Kč |
| 1 000 | 14,96320 Kč | 14 963,20 Kč |
| 2 500 | 14,12785 Kč | 35 319,62 Kč |
| 5 000 | 13,62398 Kč | 68 119,90 Kč |
| Unit Price without VAT: | 37,12000 Kč |
|---|---|
| Unit Price with VAT: | 44,91520 Kč |

