
C315C220J2G5TA | |
|---|---|
DigiKey Part Number | 399-4162-ND |
Manufacturer | |
Manufacturer Product Number | C315C220J2G5TA |
Description | CAP CER 22PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C220J2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C220J2G5TA | KEMET | 379 | 399-4279-ND | 8,97000 Kč | Similar |
| C322C220J2G5TA | KEMET | 3 681 | 399-4344-ND | 8,97000 Kč | Similar |
| SR152A220JAR | KYOCERA AVX | 590 | 478-SR152A220JAR-ND | 10,43000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,31800 Kč | 53,18 Kč |
| 50 | 3,92920 Kč | 196,46 Kč |
| 100 | 3,50790 Kč | 350,79 Kč |
| 500 | 2,79380 Kč | 1 396,90 Kč |
| 1 000 | 2,57357 Kč | 2 573,57 Kč |
| 2 500 | 2,34116 Kč | 5 852,90 Kč |
| 5 000 | 2,20117 Kč | 11 005,85 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |

