SR151A101JARTR2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,67395 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 662
Unit Price: 10,50000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,51965 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 486
Unit Price: 30,87000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 10,37973 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 5,48835 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,26067 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,69065 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 3 309
Unit Price: 6,72000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,00465 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,12156 Kč
Datasheet

Similar


KEMET
In Stock: 2 398
Unit Price: 8,82000 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet

Similar


TDK
In Stock: 779
Unit Price: 6,51000 Kč
Datasheet
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A101JARTR2

DigiKey Part Number
SR151A101JARTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR151A101JARTR2
Description
CAP CER 100PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR071A101JAATR1KYOCERA AVX0SR071A101JAATR1-ND2,67395 KčDirect
SR071A101JARTR1KYOCERA AVX662478-10997-1-ND10,50000 KčDirect
SR151A101JATKYOCERA AVX0SR151A101JAT-ND2,51965 KčDirect
SR151A101GARTR2KYOCERA AVX3 486478-SR151A101GARTR2CT-ND30,87000 KčUpgrade
SR152A101GARTR1KYOCERA AVX0SR152A101GARTR1-ND10,37973 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5003,41109 Kč11 938,82 Kč
Manufacturers Standard Package
Unit Price without VAT:3,41109 Kč
Unit Price with VAT:4,12742 Kč