Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct

SR121C103KAATR2 | |
|---|---|
DigiKey Part Number | 478-7304-2-ND - Tape & Reel (TR) 478-7304-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR121C103KAATR2 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 50 | 4,95560 Kč | 247,78 Kč |
| 100 | 4,44530 Kč | 444,53 Kč |
| 500 | 3,58436 Kč | 1 792,18 Kč |
| 1 000 | 3,31831 Kč | 3 318,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,95154 Kč | 10 330,39 Kč |
| 7 000 | 2,79765 Kč | 19 583,55 Kč |
| 10 500 | 2,72056 Kč | 28 565,88 Kč |
| 17 500 | 2,63515 Kč | 46 115,12 Kč |
| 24 500 | 2,58522 Kč | 63 337,89 Kč |
| 35 000 | 2,53718 Kč | 88 801,30 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |









