


C317C103K1R5TA | |
|---|---|
DigiKey Part Number | 399-4205-ND |
Manufacturer | |
Manufacturer Product Number | C317C103K1R5TA |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C103K1R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 50 | 9,39880 Kč | 469,94 Kč |
| 100 | 8,54830 Kč | 854,83 Kč |
| 500 | 7,11034 Kč | 3 555,17 Kč |
| 1 000 | 6,66561 Kč | 6 665,61 Kč |
| 2 500 | 6,19634 Kč | 15 490,85 Kč |
| 5 000 | 5,91346 Kč | 29 567,30 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

