10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K103K10X7RH5TH5

DigiKey Part Number
56-K103K10X7RH5TH5TR-ND - Tape & Reel (TR)
56-K103K10X7RH5TH5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K103K10X7RH5TH5
Description
CAP CER 10000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.244" (6.20mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 479
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,12900 Kč31,29 Kč
502,25520 Kč112,76 Kč
1001,98640 Kč198,64 Kč
5001,53622 Kč768,11 Kč
1 0001,39742 Kč1 397,42 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,15536 Kč4 621,44 Kč
8 0001,08035 Kč8 642,80 Kč
12 0001,04278 Kč12 513,36 Kč
20 0001,00117 Kč20 023,40 Kč
28 0000,97685 Kč27 351,80 Kč
40 0000,95345 Kč38 138,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč