
SR151C103KAR | |
|---|---|
DigiKey Part Number | 478-3178-ND |
Manufacturer | |
Manufacturer Product Number | SR151C103KAR |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151C103KAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 50 | 4,88000 Kč | 244,00 Kč |
| 100 | 4,37390 Kč | 437,39 Kč |
| 500 | 3,52346 Kč | 1 761,73 Kč |
| 1 000 | 3,26078 Kč | 3 260,78 Kč |
| 3 000 | 2,93657 Kč | 8 809,71 Kč |
| 5 000 | 2,81680 Kč | 14 084,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

