SR121C103KAATR2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,56667 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,40966 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,85891 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 14 328
Unit Price: 10,71000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 1 085
Unit Price: 10,71000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,15676 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 1 416
Unit Price: 12,39000 Kč
Datasheet

Direct


KEMET
In Stock: 1 884
Unit Price: 19,11000 Kč
Datasheet

Direct


TDK
In Stock: 437
Unit Price: 6,51000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 5 542
Unit Price: 5,46000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,00117 Kč
Datasheet

Direct


Murata Electronics
In Stock: 990
Unit Price: 10,92000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 3 610
Unit Price: 11,13000 Kč
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR121C103KAATR2

DigiKey Part Number
478-7304-2-ND - Tape & Reel (TR)
478-7304-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR121C103KAATR2
Description
CAP CER 10000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.230" (5.84mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,61400 Kč66,14 Kč
504,95560 Kč247,78 Kč
1004,44530 Kč444,53 Kč
5003,58436 Kč1 792,18 Kč
1 0003,31831 Kč3 318,31 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5002,95154 Kč10 330,39 Kč
7 0002,79765 Kč19 583,55 Kč
10 5002,72056 Kč28 565,88 Kč
17 5002,63515 Kč46 115,12 Kč
24 5002,58522 Kč63 337,89 Kč
35 0002,53718 Kč88 801,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč