Direct
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

SR121A101JARAP2 | |
|---|---|
DigiKey Part Number | SR121A101JARAP2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR121A101JARAP2 |
Description | CAP CER 100PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.150" W (3.81mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR121A101JAATR2 | KYOCERA AVX | 0 | SR121A101JAATR2-ND | 4,26067 Kč | Direct |
| SR071A101JARTR1 | KYOCERA AVX | 662 | 478-10997-1-ND | 10,50000 Kč | Similar |
| SR151A101JAATR2 | KYOCERA AVX | 0 | SR151A101JAATR2-ND | 3,34552 Kč | Similar |
| SR151A101JARAP2 | KYOCERA AVX | 0 | SR151A101JARAP2-ND | 2,23169 Kč | Similar |
| SR151A101JAT | KYOCERA AVX | 0 | SR151A101JAT-ND | 2,51965 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,69065 Kč | 16 417,27 Kč |
| Unit Price without VAT: | 4,69065 Kč |
|---|---|
| Unit Price with VAT: | 5,67569 Kč |










