SR071A101JARTR2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,26067 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,69065 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,34552 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 8 964
Unit Price: 10,29000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,41109 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,51965 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 3 309
Unit Price: 6,72000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,00465 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,12156 Kč
Datasheet

Similar


KEMET
In Stock: 2 398
Unit Price: 8,82000 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet

Similar


TDK
In Stock: 779
Unit Price: 6,51000 Kč
Datasheet

Similar


TDK
In Stock: 3 423
Unit Price: 6,51000 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,00465 Kč
Datasheet
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR071A101JARTR2

DigiKey Part Number
SR071A101JARTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR071A101JARTR2
Description
CAP CER 100PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.100" (2.54mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR121A101JAATR2KYOCERA AVX0SR121A101JAATR2-ND4,26067 KčSimilar
SR121A101JARTR2KYOCERA AVX0SR121A101JARTR2-ND4,69065 KčSimilar
SR151A101JAATR2KYOCERA AVX0SR151A101JAATR2-ND3,34552 KčSimilar
SR151A101JARTR1KYOCERA AVX8 964478-11002-1-ND10,29000 KčSimilar
SR151A101JARTR2KYOCERA AVX0SR151A101JARTR2-ND3,41109 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5003,41109 Kč11 938,82 Kč
Manufacturers Standard Package
Unit Price without VAT:3,41109 Kč
Unit Price with VAT:4,12742 Kč