
SMCJ5.0CA | |
|---|---|
DigiKey Part Number | 478-7082-2-ND - Tape & Reel (TR) 478-7082-1-ND - Cut Tape (CT) 478-7082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0CA |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ5.0CA Models |
Category | Current - Peak Pulse (10/1000µs) 163A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ5.0CA-13-F | Diodes Incorporated | 16 945 | SMCJ5.0CA-FDICT-ND | 26,25000 Kč | Direct |
| SMCJ5.0CA-E3/57T | Vishay General Semiconductor - Diodes Division | 350 | SMCJ5.0CA-E3/57TGICT-ND | 22,89000 Kč | Direct |
| SMCJ5V0CA | Taiwan Semiconductor Corporation | 2 507 | SMCJ5V0CACT-ND | 22,05000 Kč | Direct |
| SMCJ5.0CA | Littelfuse Inc. | 37 557 | SMCJ5.0CALFCT-ND | 21,21000 Kč | Similar |
| SMDJ5.0CA-HRA | Littelfuse Inc. | 3 000 | SMDJ5.0CA-HRA-ND | 330,71850 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,39900 Kč | 163,99 Kč |
| 100 | 10,78880 Kč | 1 078,88 Kč |
| 500 | 8,37778 Kč | 4 188,89 Kč |
| 1 000 | 7,60128 Kč | 7 601,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,27952 Kč | 21 838,56 Kč |
| 6 000 | 6,74403 Kč | 40 464,18 Kč |
| 9 000 | 6,47135 Kč | 58 242,15 Kč |
| 15 000 | 6,16494 Kč | 92 474,10 Kč |
| 21 000 | 6,06317 Kč | 127 326,57 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |


