Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

SMCJ18CA | |
|---|---|
DigiKey Part Number | 478-7079-2-ND - Tape & Reel (TR) 478-7079-1-ND - Cut Tape (CT) 478-7079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ18CA |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ18CA Models |
Category | Current - Peak Pulse (10/1000µs) 51.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ18CA-13-F | Diodes Incorporated | 14 877 | SMCJ18CA-FDICT-ND | 25,24000 Kč | Direct |
| SMCJ18CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1 736 | SMCJ18CA-E3/57TGICT-ND | 22,73000 Kč | Direct |
| SMCJ18CA-HR | Littelfuse Inc. | 0 | SMCJ18CA-HR-ND | 370,95678 Kč | Direct |
| SMCJ18CA-HRA | Littelfuse Inc. | 0 | SMCJ18CA-HRA-ND | 337,23344 Kč | Direct |
| SMCJ18CA-HRAT7 | Littelfuse Inc. | 0 | SMCJ18CA-HRAT7-ND | 337,23344 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 10 | 17,60200 Kč | 176,02 Kč |
| 100 | 11,62280 Kč | 1 162,28 Kč |
| 500 | 9,05462 Kč | 4 527,31 Kč |
| 1 000 | 8,22770 Kč | 8 227,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,17721 Kč | 21 531,63 Kč |
| 6 000 | 6,64846 Kč | 39 890,76 Kč |
| 9 000 | 6,37914 Kč | 57 412,26 Kč |
| 15 000 | 6,07658 Kč | 91 148,70 Kč |
| 21 000 | 5,96989 Kč | 125 367,69 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |







