19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SMAJ (DO-214AC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ12A

DigiKey Part Number
478-7051-2-ND - Tape & Reel (TR)
478-7051-1-ND - Cut Tape (CT)
478-7051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ12A
Description
TVS DIODE 12VWM 19.9VC SMAJ
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SMAJ (DO-214AC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
20.1A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ12A-E3/61Vishay General Semiconductor - Diodes Division5 619SMAJ12A-E3/61GICT-ND9,87000 KčDirect
SMAJ12A-M3/61Vishay General Semiconductor - Diodes Division8 775112-SMAJ12A-M3/61CT-ND13,02000 KčDirect
SMA6J12A-E3/61Vishay General Semiconductor - Diodes Division2 297112-SMA6J12A-E3/61CT-ND11,55000 KčSimilar
SMAJ12A/TR13YAGEO12 00313-SMAJ12A/TR13CT-ND7,77000 KčSimilar
SMAJ12A/TR7YAGEO1 24813-SMAJ12A/TR7CT-ND6,93000 KčSimilar
In-Stock: 5 413
Factory Stock: 7 500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,32800 Kč73,28 Kč
1004,66160 Kč466,16 Kč
5003,50918 Kč1 754,59 Kč
1 0003,13668 Kč3 136,68 Kč
2 0002,82276 Kč5 645,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,59015 Kč19 426,12 Kč
15 0002,38506 Kč35 775,90 Kč
22 5002,28061 Kč51 313,72 Kč
37 5002,16322 Kč81 120,75 Kč
52 5002,09372 Kč109 920,30 Kč
75 0002,02618 Kč151 963,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč