Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SD2010S020S1R0 | |
|---|---|
DigiKey Part Number | 478-7811-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD2010S020S1R0 |
Description | DIODE SCHOTTKY 20V 1A 2010 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount 2010/DO-214AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 2010/DO-214AC |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS12 R3G | Taiwan Semiconductor Corporation | 425 | SS12R3GCT-ND | 10,64000 Kč | Direct |
| B120-E3/5AT | Vishay General Semiconductor - Diodes Division | 6 292 | B120-E3/5ATGICT-ND | 9,59000 Kč | Upgrade |
| B120-E3/61T | Vishay General Semiconductor - Diodes Division | 28 123 | B120-E3/61TGICT-ND | 9,59000 Kč | Upgrade |
| B120-M3/5AT | Vishay General Semiconductor - Diodes Division | 0 | B120-M3/5AT-ND | 1,65405 Kč | Upgrade |
| B120-M3/61T | Vishay General Semiconductor - Diodes Division | 0 | B120-M3/61T-ND | 1,65405 Kč | Upgrade |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,61792 Kč | 7 853,76 Kč |
| 6 000 | 2,38431 Kč | 14 305,86 Kč |
| 9 000 | 2,28034 Kč | 20 523,06 Kč |
| Unit Price without VAT: | 2,61792 Kč |
|---|---|
| Unit Price with VAT: | 3,16768 Kč |





