B120-M3/61T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,72773 Kč
Datasheet

Similar


onsemi
In Stock: 3 172
Unit Price: 13,14000 Kč
Datasheet
Diode 20 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B120-M3/61T

DigiKey Part Number
B120-M3/61T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B120-M3/61T
Description
DIODE SCHOTTKY 20V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
20 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
520 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBM120L-GComchip Technology0CDBM120L-G-ND2,72773 KčSimilar
MBRA120ET3Gonsemi3 172MBRA120ET3GOSCT-ND13,14000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25 2001,65405 Kč41 682,06 Kč
Unit Price without VAT:1,65405 Kč
Unit Price with VAT:2,00140 Kč