Similar
Similar
Similar

B120-M3/5AT | |
|---|---|
DigiKey Part Number | B120-M3/5AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B120-M3/5AT |
Description | DIODE SCHOTTKY 20V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBM120L-G | Comchip Technology | 0 | CDBM120L-G-ND | 2,72773 Kč | Similar |
| CDBM140L-G | Comchip Technology | 0 | CDBM140L-G-ND | 2,67234 Kč | Similar |
| MBRA120ET3G | onsemi | 3 172 | MBRA120ET3GOSCT-ND | 13,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,65405 Kč | 49 621,50 Kč |
| Unit Price without VAT: | 1,65405 Kč |
|---|---|
| Unit Price with VAT: | 2,00140 Kč |



