CDBM140L-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,65405 Kč
Datasheet
Diode 40 V 1A Surface Mount Mini SMA/SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBM140L-G

DigiKey Part Number
CDBM140L-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBM140L-G
Description
DIODE SCHOTTK 40V 1A MINI SMA
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount Mini SMA/SOD-123
Datasheet
 Datasheet
EDA/CAD Models
CDBM140L-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
Mini SMA/SOD-123
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 100°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
400 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B120-M3/5ATVishay General Semiconductor - Diodes Division0B120-M3/5AT-ND1,65405 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes