
SD0805S040S1R0 | |
|---|---|
DigiKey Part Number | 478-SD0805S040S1R0TR-ND - Tape & Reel (TR) 478-SD0805S040S1R0CT-ND - Cut Tape (CT) 478-SD0805S040S1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD0805S040S1R0 |
Description | DIODE SCHOTTKY 40V 1A 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount 0805 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0805 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 100 | 2,95230 Kč | 295,23 Kč |
| 1 000 | 2,42716 Kč | 2 427,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21109 Kč | 6 633,27 Kč |
| 6 000 | 2,08493 Kč | 12 509,58 Kč |
| 9 000 | 2,01452 Kč | 18 130,68 Kč |
| 15 000 | 1,92928 Kč | 28 939,20 Kč |
| 21 000 | 1,87517 Kč | 39 378,57 Kč |
| 30 000 | 1,81949 Kč | 54 584,70 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |











