Diode 40 V 200mA Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB520SM-40FHT2R

DigiKey Part Number
RB520SM-40FHT2RTR-ND - Tape & Reel (TR)
RB520SM-40FHT2RCT-ND - Cut Tape (CT)
RB520SM-40FHT2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB520SM-40FHT2R
Description
DIODE SCHOTTKY 40V 200MA EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
RB520SM-40FHT2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
EMD2
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
550 mV @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMOSH2-4L TR PBFREECentral Semiconductor Corp63 8181514-CMOSH2-4LTRPBFREECT-ND24,57000 KčSimilar
In-Stock: 77 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
106,57200 Kč65,72 Kč
1004,16390 Kč416,39 Kč
5003,11820 Kč1 559,10 Kč
1 0002,78014 Kč2 780,14 Kč
2 0002,49519 Kč4 990,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0002,05332 Kč16 426,56 Kč
16 0001,88340 Kč30 134,40 Kč
24 0001,79684 Kč43 124,16 Kč
40 0001,69955 Kč67 982,00 Kč
56 0001,64195 Kč91 949,20 Kč
80 0001,58597 Kč126 877,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč