1 F (EDLC) Supercapacitor 7.5 V Radial, Can 180mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 F (EDLC) Supercapacitor 7.5 V Radial, Can 180mOhm @ 1kHz 1000 Hrs @ 65°C

SCMR22G105SRBA0

DigiKey Part Number
478-11313-ND
Manufacturer
Manufacturer Product Number
SCMR22G105SRBA0
Description
CAP 1F -10% +30% 7.5V T/H
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 7.5 V Radial, Can 180mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
EDA/CAD Models
SCMR22G105SRBA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Capacitance
1 F
Tolerance
-10%, +30%
Voltage - Rated
7.5 V
ESR (Equivalent Series Resistance)
180mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.531" (13.50mm)
Size / Dimension
0.945" L x 0.315" W (24.00mm x 8.00mm)
Height - Seated (Max)
0.945" (24.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,46000 Kč127,46 Kč
1093,21000 Kč932,10 Kč
5079,55720 Kč3 977,86 Kč
10075,33660 Kč7 533,66 Kč
50068,18722 Kč34 093,61 Kč
1 63264,64772 Kč105 505,08 Kč
3 26463,05692 Kč205 817,79 Kč
Manufacturers Standard Package
Unit Price without VAT:127,46000 Kč
Unit Price with VAT:154,22660 Kč